
| Quantity | Price |
|---|---|
| 10+ | $12.370 |
| 25+ | $11.080 |
| 50+ | $10.780 |
| 100+ | $9.550 |
| 250+ | $8.430 |
| 500+ | $8.250 |
Product Information
Product Overview
The CTSB4NT18-C from 3M™ is a Stainless Steel Barb Cable Tie, engineered to provide a tight, precise grip and a strong, long-lasting hold. Molded of natural color high-quality nylon (polyamide) 6.6 with a ribbed pattern to help ensure cable bundles stay intact, even in high vibration environments. The steel barb can be locked at any point along the strap allowing for more precise positioning and a secure, reliable grip. Features a rectangular head with rounded corners to prevent snagging and a curved strap tip for easy, fast installation. The flexible design allows the cable tie to slip easily under and around cables, wires, pipes and harnesses securing bundles and harness components quickly and easily.
- Molded from high-quality nylon (polyamide) 6.6 — Natural color is ideal for indoor use
- 304 Stainless steel barb, when engaged, presses into the strap and grips tight providing a tough, reliable hold for industrial applications
- Steel barb can be locked at any point along the strap providing infinite positions to secure wire or cable
- Rectangular head design features rounded corners to prevent snagging
- Ribbed pattern strap helps prevent slippage in high vibration environments
- UL listed Type 21 and tested to standard 62275 for cable management systems; UL file # E116841
- Plenum rated AH-2 for use in air handling spaces
- Miniature tie with tensile strength of 18 lbs
- Min. operating temperature range of -40°C to 85°C
- Sold in packs of 100
Applications
Cable & Wire Protection, Routing, Industrial
Technical Specifications
Nylon 6.6 (Polyamide 6.6)
102mm
23mm
Barb Lock
To Be Advised
Natural
2.4mm
18lb
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
