New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable Ties
                                                                                                  5. Cable Tie Kits
                                                                                                  Print Page

                                                                                                  CTSB-SAMPLE

                                                                                                  35 Pc. Steel Barb Cable Tie Assortment Pack, Nylon 6.6, Natural & UV Resistant Black, 5 Sizes

                                                                                                  3M
                                                                                                  3M CTSB-SAMPLE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCTSB-SAMPLE
                                                                                                  Newark Part No.02AH9093
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  10+$0.554
                                                                                                  25+$0.496
                                                                                                  50+$0.483
                                                                                                  100+$0.427
                                                                                                  250+$0.377
                                                                                                  500+$0.369
                                                                                                  Price for:Pack of 35
                                                                                                  Minimum: 20
                                                                                                  Multiple: 1
                                                                                                  $11.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part NoCTSB-SAMPLE
                                                                                                  Newark Part No.02AH9093
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit Contents5 each of CTSB4BK18, CTSB6NT40, CTSB8NT18, CTSB8BK50, CTSB11NT50, CTSB11BK50, CTSB15BK120 Steel Barb Cable Ties
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CTSB-SAMPLE from 3M™ is the perfect sampling of their Steel Barb Cable Ties. This assortment contains 35 high-quality nylon (polyamide) 6.6 steel barb cable ties in various lengths, tensile strengths and colors - natural and UV weather-resistant black. Thesebarb lock ties grip tight and secure providing a tough, reliable hold for industrial applications.

                                                                                                  • Molded from high-quality nylon (polyamide) 6.6
                                                                                                  • Natural color for indoor use and UV weather-resistant Black color for outdoor and indoor use
                                                                                                  • 304 Stainless steel barb, when engaged, presses into the strap and grips tight providing a tough, reliable hold for industrial applications
                                                                                                  • Steel barb can be locked at any point along the strap providing infinite positions to secure wire or cable
                                                                                                  • Rectangular head design features rounded corners to prevent snagging
                                                                                                  • Ribbed pattern strap helps prevent slippage in high vibration environments
                                                                                                  • UL listed Type 21 or 21S and tested to standard 62275 for cable management systems; UL file # E116841
                                                                                                  • Plenum rated AH-2 for use in air handling spaces
                                                                                                  • Min. operating temperature range of -40°C to 85°C

                                                                                                  Applications

                                                                                                  Cable & Wire Protection, Routing, Industrial

                                                                                                  Contents

                                                                                                  5 each of Natural nylon (polyamide) 6.6 stainless steel barb cable ties: CTSB6NT40 (6.1" L x 0.14" W/tensile 40 lbs), CTSB8NT18 (8" L x 0.9" W/tensile 18 lbs), and CTSB11NT50 (11.6" L x 0.19" W/tensile 50 lbs); and 5 each of Black, UV weather-resistant nylon (polyamide) 6.6 stainless steel barb cable ties: CTSB4BK18 (4" L x 0.9" W/tensile 18 lbs), CTSB8BK50 (8" L x 0.19" W/tensile 50 lbs), CTSB11BK50 (11.6" L x 0.19" W/tensile 50 lbs), and CTSB15BK120 (15.7" L x 0.39" W/tensile 120 lbs).

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  5 each of CTSB4BK18, CTSB6NT40, CTSB8NT18, CTSB8BK50, CTSB11NT50, CTSB11BK50, CTSB15BK120 Steel Barb Cable Ties

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.