Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCTB1X1BGA-C
Newark Part No.56W4267
Also Known AsGTIN UPC EAN: 00054007062929 80610084339
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $54.590 | $12.740 |
| 10+ | $53.500 | $12.740 |
| 25+ | $52.410 | $12.740 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCTB1X1BGA-C
Newark Part No.56W4267
Also Known AsGTIN UPC EAN: 00054007062929 80610084339
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBeige
Mount MaterialABS (Acrylonitrile Butadiene Styrene)
Length25mm
Width25mm
Height3.8mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The CTB1X1BGA-C is a 2-way Cable Tie Mounting Base made of ABS and supports adhesive mounting. It is suitable for use with the miniature, intermediate and standard cable ties.
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Beige
Length
25mm
Height
3.8mm
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
-
Mount Material
ABS (Acrylonitrile Butadiene Styrene)
Width
25mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
