Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCT8NT18-CCopy
Newark Part No.56W4317
Also Known AsGTIN UPC EAN: 00051128592823 80611469414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $8.220 |
| 25+ | $7.350 |
| 50+ | $7.160 |
| 100+ | $6.340 |
| 250+ | $5.600 |
| 500+ | $5.480 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$82.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCT8NT18-CCopy
Newark Part No.56W4317
Also Known AsGTIN UPC EAN: 00051128592823 80611469414
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length206mm
Cable Tie Width3mm
Cable Bundle Diameter Max50.8mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
206mm
Cable Bundle Diameter Max
50.8mm
Cable Tie Type
Miniature
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
3mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
