Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoC-PD914DDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.08X5456
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.140 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$26.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
High capacity sorbent pads have a low profile design allowing them to be placed in tight areas. Great for cleaning up spills or wiping down contaminated areas.
- Scrim on one side adds strength and eliminates lint production
- Size: 9 1/4" x 14 1/2 - 25 per box
Technical Specifications
Wipe Material
-
Wipe Length
9.25"
SVHC
To Be Advised
Wipe Width
14.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
