Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoBL117MTTBWCopy
Newark Part No.73R3849
Also Known AsGTIN UPC EAN: 08013166266434
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
Manufacturer3M
Manufacturer Part NoBL117MTTBWCopy
Newark Part No.73R3849
Also Known AsGTIN UPC EAN: 08013166266434
Technical Datasheet
Marker TypePre Printed
LegendT
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
T
Marker Colour
White
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
