Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoBL117M29BWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73R3871
Also Known AsGTIN UPC EAN: 8013166261965
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 15+ | $17.240 |
| 25+ | $16.810 |
| 50+ | $15.510 |
| 100+ | $14.650 |
| 250+ | $13.360 |
| 500+ | $12.500 |
| 1000+ | $11.490 |
Price for:Pack of 10
Minimum: 15
Multiple: 15
$258.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoBL117M29BWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.73R3871
Also Known AsGTIN UPC EAN: 8013166261965
Technical Datasheet
Marker TypePre Printed Strip
LegendEarth
Legend ColourBlack
Marker ColourWhite
Marker Dimensions-
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPVC (Polyvinylchloride)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Pre Printed Strip
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
-
Product Range
-
Legend
Earth
Marker Colour
White
Cable Diameter Max
-
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
