Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoAB8010-WOCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.21AM4095
Product RangeAB8000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.450 |
| 10+ | $46.720 |
| 25+ | $44.550 |
| 50+ | $43.060 |
| 100+ | $41.160 |
| 250+ | $38.880 |
| 500+ | $38.220 |
| 1000+ | $36.840 |
Price for:Each
Minimum: 1
Multiple: 1
$49.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoAB8010-WOCopy
Manufacturer Standard Lead Time106 weeks
Newark Part No.21AM4095
Product RangeAB8000 Series
Technical Datasheet
Shielding TypeEMI Absorber
Gasket MaterialSilicone
Length210mm
Product Length210mm
Width297mm
Product Width297mm
Depth0.1mm
Product Depth0.1mm
Product RangeAB8000 Series
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Absorber
Length
210mm
Width
297mm
Depth
0.1mm
Product Range
AB8000 Series
SVHC
To Be Advised
Gasket Material
Silicone
Product Length
210mm
Product Width
297mm
Product Depth
0.1mm
Attenuation
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
