Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No99950-S000
Newark Part No.21AM9073
Product Range999 Series
Your Part Number
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.22 |
| 10+ | $1.89 |
| 25+ | $1.80 |
| 50+ | $1.70 |
| 100+ | $1.61 |
| 250+ | $1.53 |
| 500+ | $1.46 |
| 1000+ | $1.39 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No99950-S000
Newark Part No.21AM9073
Product Range999 Series
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Straight
Product Range999 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
To Be Advised
Pitch Spacing
1mm
No. of Contacts
50Contacts
Product Range
999 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability