Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No989-74-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.45P2862
Product Range989 Series
Also Known AsGTIN UPC EAN: 00051141225609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $81.890 |
| 10+ | $74.030 |
| 25+ | $72.890 |
| 50+ | $71.010 |
| 100+ | $67.270 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$81.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No989-74-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.45P2862
Product Range989 Series
Also Known AsGTIN UPC EAN: 00051141225609
Technical Datasheet
Tape TypeReflective
Tape ColourAmber
Tape Length - Metric45.72m
Tape Length - Imperial50yard
Roll Length - Imperial50yard
Roll Length - Metric45.72m
Tape Width - Imperial3"
Tape Width - Metric76.2mm
Product Range989 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Reflective
Tape Length - Metric
45.72m
Roll Length - Imperial
50yard
Tape Width - Imperial
3"
Product Range
989 Series
Tape Colour
Amber
Tape Length - Imperial
50yard
Roll Length - Metric
45.72m
Tape Width - Metric
76.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
