Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No9831DC-6
Newark Part No.14M8621
Product Range983 Series
Also Known AsGTIN UPC EAN: 00051111098318
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.770 |
| 10+ | $15.130 |
| 25+ | $13.930 |
| 50+ | $12.900 |
| 100+ | $11.060 |
Price for:Each
Minimum: 6
Multiple: 6
$106.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9831DC-6
Newark Part No.14M8621
Product Range983 Series
Also Known AsGTIN UPC EAN: 00051111098318
Technical Datasheet
HVAC Type-
External Height25"
External Length1"
External Width16"
Filter Material-
Product Range983 Series
SVHCTo Be Advised
Technical Specifications
HVAC Type
-
External Length
1"
Filter Material
-
SVHC
To Be Advised
External Height
25"
External Width
16"
Product Range
983 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
