Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No969, CLEAR, 33M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK0382
Product RangeScotch 969 Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 5+ | $40.810 |
| 10+ | $39.160 |
| 25+ | $38.020 |
| 50+ | $36.580 |
| 100+ | $34.850 |
Price for:Each
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No969, CLEAR, 33M X 19MMCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK0382
Product RangeScotch 969 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourTransparent
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeScotch 969 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
33m
Tape Width - Metric
19mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
108.3ft
Tape Width - Imperial
0.75"
Product Range
Scotch 969 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
