Print Page
969-CLEAR 0.50 IN X 18 YD
Tape, High Tack Adhesive, Transparent, 5 mil (0.127 mm), 18 yard, 16.5 m, 0.5 "
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No969-CLEAR 0.50 IN X 18 YDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B3901
Product Range969 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 24+ | $14.520 |
| 48+ | $13.760 |
| 120+ | $13.070 |
Price for:Each
Minimum: 24
Multiple: 24
$348.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No969-CLEAR 0.50 IN X 18 YDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95B3901
Product Range969 Series
Technical Datasheet
Tape TypeTransfer
Adhesive TypeHigh Tack Adhesive
Tape ColourTransparent
Tape Length - Metric16.45m
Tape Length - Imperial54ft
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range969 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Transfer
Tape Colour
Transparent
Tape Length - Imperial
54ft
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
969 Series
Adhesive Type
High Tack Adhesive
Tape Length - Metric
16.45m
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
