Print Page
969 2 IN X 36 YD
Tape, Pressure Sensitive Adhesive, High Tack Adhesive, Transparent, 5 mil (0.127 mm), 36 yard
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No969 2 IN X 36 YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7729
Product Range969 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 24+ | $86.340 |
Price for:Each
Minimum: 24
Multiple: 24
$2,072.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No969 2 IN X 36 YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7729
Product Range969 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPaper
Adhesive TypeHigh Tack Adhesive
Tape ColourTransparent
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range969 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
High Tack Adhesive
Tape Length - Metric
32.92m
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Colour
Transparent
Tape Length - Imperial
36yard
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
969 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
