Print Page
969 1/2 IN X 18 YD
Tape, Clear, High Tack Adhesive, Transparent, 5 mil (0.127 mm), 18 yard, 16.5 m, 0.5 "
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No969 1/2 IN X 18 YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7727
Product Range969 Series
Also Known AsGTIN UPC EAN: 00021200056710
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 72+ | $13.660 |
Price for:Each
Minimum: 72
Multiple: 72
$983.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No969 1/2 IN X 18 YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.29K7727
Product Range969 Series
Also Known AsGTIN UPC EAN: 00021200056710
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialAcrylic
Adhesive TypeHigh Tack Adhesive
Tape ColourTransparent
Tape Length - Metric16.5m
Tape Length - Imperial18yard
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.5"
Tape Width - Metric12.7mm
Product Range969 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Sealing
Adhesive Type
High Tack Adhesive
Tape Length - Metric
16.5m
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
16.5m
Tape Width - Metric
12.7mm
SVHC
To Be Advised
Tape Backing Material
Acrylic
Tape Colour
Transparent
Tape Length - Imperial
18yard
Roll Length - Imperial
18yard
Tape Width - Imperial
0.5"
Product Range
969 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
