Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No951X-BOTTLECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44F3227
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007123125 80611605777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $48.710 |
| 5+ | $43.580 |
| 10+ | $40.390 |
| 25+ | $37.640 |
| 50+ | $34.500 |
| 100+ | $31.850 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$48.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No951X-BOTTLECopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.44F3227
Product RangeScotchlok Series
Also Known AsGTIN UPC EAN: 00054007123125 80611605777
Technical Datasheet
Product RangeScotchlok Series
TerminationIDC / IDT
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCTo Be Advised
Product Overview
The 951X-BOTTLE is a Scotchlok™ T-Tap Connector with tin-plated brass contacts, wire tap splice brass terminal and IDC/IDT termination. This Scotchlok series connector is nylon insulated, with 22 to 18AWG wire and flame retardant.
- 600V Voltage rating
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Product Range
Scotchlok Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
