Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No951104-8622-ARCopy
Newark Part No.34P9655
Product Range951 Series
Also Known AsGTIN UPC EAN: 00051119900149 DE500000034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.199 |
Price for:Each
Minimum: 16000
Multiple: 16000
$3,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No951104-8622-ARCopy
Newark Part No.34P9655
Product Range951 Series
Also Known AsGTIN UPC EAN: 00051119900149 DE500000034
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product Range951 Series
Connector ShroudUnshrouded
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Product Overview
The 951 series vertical solder tail Pin Strip Header with copper alloy contacts and high temperature black thermoplastic insulation. It is suitable for use with PC board. It mates with boardmount and wiremount products.
- High temperature dielectric
- No lead wave and reflow solder compatible
- End stackable
- 1A Current rating
- 1000VDC Withstanding voltage
- 4.4mm Mating pin length
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2mm
No. of Contacts
4Contacts
Product Range
951 Series
Contact Material
Copper
Connector Type
Pin Header
Technical Docs (2)
Alternatives for 951104-8622-AR
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
