Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No9500PC 3/4 X 36 YD
Newark Part No.23H0709
Product Range9500PC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 25+ | $26.940 |
| 50+ | $26.100 |
| 100+ | $25.260 |
| 200+ | $23.580 |
Price for:Each
Minimum: 48
Multiple: 48
$1,293.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9500PC 3/4 X 36 YD
Newark Part No.23H0709
Product Range9500PC Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPolyester Film
Tape Length - Metric32.92m
Tape Length - Imperial36yard
Tape ColourTransparent
Total Tape Thickness-
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range9500PC Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Polyester Film
Tape Length - Imperial
36yard
Total Tape Thickness
-
Roll Length - Metric
32.92m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
32.92m
Tape Colour
Transparent
Roll Length - Imperial
36yard
Tape Width - Imperial
0.75"
Product Range
9500PC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate