Print Page
950 1 X 60 YD
Tape, Pressure Sensitive Adhesive, Acrylic Adhesive, Transparent, 5.1 mil (0.13 mm), 60 yard
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No950 1 X 60 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65H8360
Product Range950 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 36+ | $82.660 |
| 50+ | $81.010 |
Price for:Each
Minimum: 36
Multiple: 36
$2,975.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No950 1 X 60 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.65H8360
Product Range950 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPaper
Adhesive TypeAcrylic Adhesive
Tape ColourTransparent
Tape Length - Metric54.86m
Tape Length - Imperial60yard
Total Tape Thickness5.1 mil (0.13 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range950 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
54.86m
Total Tape Thickness
5.1 mil (0.13 mm)
Roll Length - Metric
54.86m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Colour
Transparent
Tape Length - Imperial
60yard
Roll Length - Imperial
60yard
Tape Width - Imperial
1"
Product Range
950 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
