Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94865Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2861 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948650 80611253651 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.160 |
| 5+ | $19.700 |
| 10+ | $19.570 |
| 25+ | $19.430 |
| 50+ | $18.810 |
| 100+ | $18.430 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94865Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2861 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948650 80611253651 |
| Technical Datasheet | |
| Product Range | Highland Series |
| Wire Size (AWG) | 22AWG to 18AWG |
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | - |
| Wire Size AWG Max | 18AWG |
| Stud Size - Metric | M3.5 |
| Stud Size - Imperial | #6 |
| Insulator Material | Vinyl |
| Stud Size - Imperial | 6 |
| Insulator Colour | Red |
| Terminal Material | - |
| SVHC | To Be Advised |
Alternatives for 94865
1 Product Found
Product Overview
The 94865 is a Fork/Spade Tongue Terminal made of copper with tin-plated finish. This highland series terminal comes with vinyl insulation and accepts 22 to 18AWG wire range.
Applications
Industrial
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Stud Size - Imperial | #6 |
| Stud Size - Imperial | 6 |
| Terminal Material | - |
| Wire Size (AWG) | 22AWG to 18AWG |
|---|---|
| Conductor Area CSA | - |
| Stud Size - Metric | M3.5 |
| Insulator Material | Vinyl |
| Insulator Colour | Red |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
