Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94832Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2856 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948322 80611253321 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 5+ | $30.070 |
| 10+ | $27.870 |
| 25+ | $25.970 |
| 50+ | $23.810 |
| 100+ | $21.970 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94832Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2856 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948322 80611253321 |
| Technical Datasheet | |
| Product Range | Highland Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 12AWG |
| Wire Size AWG Max | 10AWG |
| Insulator Colour | Yellow |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Alternatives for 94832
2 Products Found
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 12AWG |
| Insulator Colour | Yellow |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
