Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94821Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2852 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948216 80611253214 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.570 |
| 25+ | $18.930 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$205.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94821Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2852 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948216 80611253214 |
| Technical Datasheet | |
| Product Range | Highland Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 16AWG |
| Wire Size AWG Max | 14AWG |
| Insulator Colour | Blue |
| Conductor Area CSA | - |
| Insulator Material | Vinyl |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 16AWG |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| SVHC | To Be Advised |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (2)
Alternatives for 94821
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
