Print Page
94807
Quick Disconnect Terminal, Highland Series, Male Quick Disconnect, 4.75mm x 0.51mm, 0.187" x 0.02"
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94807Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95C2846 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948070 80611253073 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $47.580 |
| 20+ | $45.200 |
| 50+ | $43.770 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$475.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94807Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 95C2846 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948070 80611253073 |
| Technical Datasheet | |
| Product Range | Highland Series |
| Terminal Type | Male Quick Disconnect |
| Tab Size - Metric | 4.75mm x 0.51mm |
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Copper |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Tab Size - Metric | 4.75mm x 0.51mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
| Terminal Type | Male Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.187" x 0.02" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Terminal Material | Copper |
Technical Docs (2)
Alternatives for 94807
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
