Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94803Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2844 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948032 80611253032 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $33.680 |
| 20+ | $32.000 |
| 50+ | $30.990 |
| 100+ | $30.370 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$336.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94803Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2844 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007948032 80611253032 |
| Technical Datasheet | |
| Product Range | Highland Series |
| Terminal Type | Female Quick Disconnect |
| Tab Size - Metric | 6.35mm x 0.81mm |
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 18AWG |
| Insulator Colour | Red |
| Conductor Area CSA | - |
| Insulator Material | Nylon (Polyamide) |
| Terminal Material | Brass |
| SVHC | To Be Advised |
Product Overview
The 94803 is a red Female Disconnect Terminal with 22 to 18AWG wire, tin-plated brass contacts and fully insulated brass crimp terminal. This Highland series female disconnect is nylon fully insulated, attached to male disconnect by tongue slipping over male tab. Use of dents and rolled edges on female part provides excellent holding force while allowing easy and quick disconnect.
Applications
Industrial
Technical Specifications
| Product Range | Highland Series |
|---|---|
| Tab Size - Metric | 6.35mm x 0.81mm |
| Wire Size AWG Min | 22AWG |
| Insulator Colour | Red |
| Insulator Material | Nylon (Polyamide) |
| SVHC | To Be Advised |
| Terminal Type | Female Quick Disconnect |
|---|---|
| Tab Size - Imperial | 0.25" x 0.032" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Terminal Material | Brass |
Technical Docs (2)
Alternatives for 94803
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
