Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94792-A
Newark Part No.78H3371
Also Known AsGTIN UPC EAN: 00054007947929
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $27.770 | $3.960 |
| 10+ | $25.200 | $3.960 |
| 25+ | $24.590 | $3.960 |
| 50+ | $22.730 | $3.960 |
| 100+ | $21.500 | $3.960 |
| 250+ | $19.550 | $3.960 |
| 500+ | $18.310 | $3.960 |
| 1000+ | $16.870 | $3.960 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for 94792-A
1 Product Found
Product Overview
The 94792-A is a seamless Butt Splice made of copper with tin-plated finish. It comes with a yellow nylon insulator. It accepts 12 to 10AWG wire.
- 105°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
12AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
10AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
