Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94786Copy
Newark Part No.78H3369
Also Known AsGTIN UPC EAN: 00054007947868
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $35.860 |
| 25+ | $34.520 |
| 50+ | $32.420 |
| 100+ | $31.470 |
| 250+ | $29.560 |
| 500+ | $28.610 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$358.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 94786 is a seamless Butt Splice made of copper with tin-plated finish. It comes with a red nylon insulator. It accepts 22 to 18AWG wire.
- 105°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
-
Wire Size AWG Max
18AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
