Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No94785Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95C2839
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947851 80611252851
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.330 |
| 5+ | $27.200 |
| 10+ | $26.060 |
| 25+ | $24.360 |
| 50+ | $23.090 |
| 100+ | $21.810 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$28.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No94785Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95C2839
Product RangeHighland Series
Also Known AsGTIN UPC EAN: 00054007947851 80611252851
Technical Datasheet
Insulator ColourRed
Product RangeHighland Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialVinyl
SVHCTo Be Advised
Product Overview
The 94785 is a red Butt Splice Connector with 22 to 18AWG wire, tin-plated copper contacts and standard crimp terminal. This Highland™ series butt splice is vinyl insulated, uses chamfered barrel ends to provide fast, easy wire insertion from both ends and a built-in wire stop for correct positioning and must be crimped at both ends.
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
To Be Advised
Product Range
Highland Series
Wire Size AWG Max
18AWG
Insulator Material
Vinyl
Technical Docs (2)
Alternatives for 94785
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
