Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94745Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 82H1185 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007947455 80611252455 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $16.360 |
| 20+ | $15.580 |
| 50+ | $14.600 |
| 100+ | $14.310 |
| 250+ | $14.020 |
Price for:Pack of 50
Minimum: 10
Multiple: 10
$163.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94745Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 82H1185 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007947455 80611252455 |
| Technical Datasheet | |
| Stud Size - Metric | M10 |
| Stud Size - Imperial | 3/8" |
| Stud Size - Imperial | 3/8" |
| Wire Size AWG Max | 10AWG |
| Conductor Area CSA | - |
| Product Range | Highland Series |
| Insulator Colour | Yellow |
| Insulator Material | Vinyl |
| SVHC | To Be Advised |
Technical Specifications
| Stud Size - Metric | M10 |
|---|---|
| Stud Size - Imperial | 3/8" |
| Conductor Area CSA | - |
| Insulator Colour | Yellow |
| SVHC | To Be Advised |
| Stud Size - Imperial | 3/8" |
|---|---|
| Wire Size AWG Max | 10AWG |
| Product Range | Highland Series |
| Insulator Material | Vinyl |
Technical Docs (2)
Alternatives for 94745
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
