Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94727Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2829 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007947271 80611252273 |
| Your Part Number | |
| Technical Datasheet |
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.360 |
| 5+ | $22.690 |
| 10+ | $21.030 |
| 25+ | $19.590 |
| 50+ | $17.960 |
| 100+ | $16.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$25.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94727Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 95C2829 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007947271 80611252273 |
| Technical Datasheet | |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | 8 |
| Stud Size - Imperial | #8 |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Product Range | Highland Series |
| Insulator Colour | Blue |
| Insulator Material | Vinyl |
| SVHC | To Be Advised |
Alternatives for 94727
2 Products Found
Technical Specifications
| Stud Size - Metric | M4 |
|---|---|
| Stud Size - Imperial | #8 |
| Conductor Area CSA | - |
| Insulator Colour | Blue |
| SVHC | To Be Advised |
| Stud Size - Imperial | 8 |
|---|---|
| Wire Size AWG Max | 18AWG |
| Product Range | Highland Series |
| Insulator Material | Vinyl |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
