Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94719Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95C2827 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007947196 80611252190 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.390 |
| 20+ | $24.600 |
| 50+ | $23.800 |
| 100+ | $23.320 |
Price for:Pack of 100
Minimum: 10
Multiple: 10
$253.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 94719Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95C2827 |
| Product Range | Highland Series |
| Also Known As | GTIN UPC EAN: 00054007947196 80611252190 |
| Technical Datasheet | |
| Stud Size - Metric | M6 |
| Stud Size - Imperial | 1/4" |
| Stud Size - Imperial | 1/4" |
| Wire Size AWG Max | 18AWG |
| Conductor Area CSA | - |
| Product Range | Highland Series |
| Insulator Colour | Red |
| Insulator Material | Vinyl |
| SVHC | To Be Advised |
Technical Specifications
| Stud Size - Metric | M6 |
|---|---|
| Stud Size - Imperial | 1/4" |
| Conductor Area CSA | - |
| Insulator Colour | Red |
| SVHC | To Be Advised |
| Stud Size - Imperial | 1/4" |
|---|---|
| Wire Size AWG Max | 18AWG |
| Product Range | Highland Series |
| Insulator Material | Vinyl |
Technical Docs (2)
Alternatives for 94719
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
