Print Page
929975-01-10-RK
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Mount, 929 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 929975-01-10-RKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34P9378 |
| Product Range | 929 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 720+ | $1.930 |
| 1000+ | $1.650 |
| 5000+ | $1.460 |
| 10000+ | $1.430 |
Price for:Each
Minimum: 720
Multiple: 720
$1,389.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 929975-01-10-RKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34P9378 |
| Product Range | 929 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| Product Range | 929 Series |
| No. of Contacts | 20Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Through Hole Straight |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| Product Range | 929 Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Contact Plating | Tin Plated Contacts |
| Contact Termination Type | Through Hole Straight |
Technical Docs (2)
Alternatives for 929975-01-10-RK
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
