Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 929975-01-04-RKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34P9373 |
| Product Range | 929 Series |
| Your Part Number | |
| Technical Datasheet |
870 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.450 |
| 25+ | $1.320 |
| 50+ | $1.120 |
| 100+ | $1.040 |
| 250+ | $0.984 |
| 500+ | $0.908 |
| 2500+ | $0.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 929975-01-04-RKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 34P9373 |
| Product Range | 929 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 8Contacts |
| Connector Mounting | Through Hole Straight |
| Product Range | 929 Series |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| SVHC | To Be Advised |
Alternatives for 929975-01-04-RK
1 Product Found
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Straight |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 8Contacts |
| Product Range | 929 Series |
| Contact Plating | Tin Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
