Print Page
929870-01-04-RA
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount, 929 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 929870-01-04-RACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 34P9315 |
| Product Range | 929 Series |
| Your Part Number | |
| Technical Datasheet |
592 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.903 |
| 25+ | $0.858 |
| 50+ | $0.812 |
| 100+ | $0.767 |
| 500+ | $0.685 |
| 1000+ | $0.652 |
| 2500+ | $0.639 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | 3M |
|---|---|
| Manufacturer Part No | 929870-01-04-RACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 34P9315 |
| Product Range | 929 Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 1Rows |
| Product Range | 929 Series |
| No. of Contacts | 4Contacts |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Termination Type | Through Hole |
| SVHC | To Be Advised |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| Gender | Receptacle |
| Product Range | 929 Series |
| Connector Mounting | Through Hole Mount |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
Technical Docs (2)
Alternatives for 929870-01-04-RA
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
