Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929667-04-36-EUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12M6421
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111664063 80000907925
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 300+ | $14.230 |
Price for:Each
Minimum: 300
Multiple: 300
$4,269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929667-04-36-EUCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12M6421
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111664063 80000907925
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole Right Angle
Product Range929 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
929 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (2)
Alternatives for 929667-04-36-EU
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
