Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929550-01-20-EUCopy
Newark Part No.62R9075
Also Known AsGTIN UPC EAN: 640522695249
Your Part Number
Unable to Retrieve Availability Information
Product Information
Manufacturer3M
Manufacturer Part No929550-01-20-EUCopy
Newark Part No.62R9075
Also Known AsGTIN UPC EAN: 640522695249
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max50V
Voltage Measure AC Max50V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
Compact pocket size component tester with tweezers measures AC/DC volts, resistance, capacitance and provides diode test. Convenient pen-style allows the unit to be carried easily in a shirt pocket or toolbox. Included SMD probe allows quick one hand measurements of resistors, capacitors and diodes, even when mounted to a PC board. Simply unplug the probe and insert the included test leads and the unit is ready to measure AC/DC volts.
- 6,000 Count LCD display
- Selectable auto/manual range
- Data Hold/Max/Min recording mode
- Auto power off
- Wide capacitance range
- Diode check & continuity test
- Simple two button operation
- Slim compact size
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Supplied with SMD probe & cover, test leads, 2x LR44 batteries & user guide.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
50V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
50V
Current Measure DC Max
-
Resistance Measure Max
60Mohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
