Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929500-01-36-RKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12M6407
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111663653 80000907511
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 300+ | $3.220 |
| 500+ | $2.680 |
| 1000+ | $2.300 |
| 5000+ | $2.030 |
| 10000+ | $1.990 |
Price for:Each
Minimum: 300
Multiple: 300
$966.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929500-01-36-RKCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.12M6407
Product Range929 Series
Also Known AsGTIN UPC EAN: 00051111663653 80000907511
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole
Product Range929 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCTo Be Advised
Product Overview
The 929 series stackable Pin Strip Header with copper alloy contacts and glass-filled polyester (PBT) or high temperature (PCT) insulation for wave or IR soldering.
- Solder stand-off for wave soldering
- Board pin retention feature option
- 2.5A Current rating
- 1500VRMS at sea level Withstanding voltage
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
To Be Advised
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
929 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
