Print Page
926-3/4X18YD
Tape, Pressure Sensitive Adhesive, Firm Acrylic Pressure Sensitive Adhesive, Transparent
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No926-3/4X18YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73C1171
Product RangeScotch 926 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 12+ | $19.950 |
Price for:Each
Minimum: 12
Multiple: 12
$239.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No926-3/4X18YDCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73C1171
Product RangeScotch 926 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPaper
Adhesive TypeFirm Acrylic Pressure Sensitive Adhesive
Tape ColourTransparent
Tape Length - Metric16.46m
Total Tape Thickness3.9 mil (0.1 mm)
Tape Length - Imperial18yard
Roll Length - Imperial18yard
Roll Length - Metric16.5m
Tape Width - Imperial0.75"
Tape Width - Metric190.5mm
Product RangeScotch 926 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Firm Acrylic Pressure Sensitive Adhesive
Tape Length - Metric
16.46m
Tape Length - Imperial
18yard
Roll Length - Metric
16.5m
Tape Width - Metric
190.5mm
SVHC
To Be Advised
Tape Backing Material
Paper
Tape Colour
Transparent
Total Tape Thickness
3.9 mil (0.1 mm)
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
Scotch 926 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
