Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No924EU, CLEAR, 55M X 19MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK0379
Product RangeScotch 924EU Series
Your Part Number
5 In Stock
48 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 5+ | $28.540 |
| 10+ | $27.390 |
| 25+ | $26.590 |
| 50+ | $25.580 |
| 100+ | $24.370 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No924EU, CLEAR, 55M X 19MMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AK0379
Product RangeScotch 924EU Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourTransparent
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangeScotch 924EU Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
55m
Tape Width - Metric
19mm
SVHC
To Be Advised
Tape Colour
Transparent
Roll Length - Imperial
180.5ft
Tape Width - Imperial
0.75"
Product Range
Scotch 924EU Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
