Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923650-16Copy
Newark Part No.98B6334
Product Range923 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.640 |
| 50+ | $32.720 |
| 100+ | $31.570 |
| 250+ | $29.960 |
| 500+ | $29.040 |
| 1000+ | $28.340 |
Price for:Each
Minimum: 10
Multiple: 10
$366.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923650-16Copy
Newark Part No.98B6334
Product Range923 Series
Technical Datasheet
IC Case Styles-
No. of Contacts-
Pitch Spacing-
Contact PlatingGold Plated Contacts
Product Range923 Series
SVHCTo Be Advised
Product Overview
The 923650-16 is a surface-mount test clip with headless head. This series provides downsized series made of smaller components and higher densities. Now hard to access surface-mount ICs can be connected to test probes and logical assemblies quickly and easily without the risk of shorting out clips or damaging other board components. The 3M clips allow safe, accurate and convenient testing of plastic leaded chip carrier (PLCC) and ceramic leadless chip carrier (LCC) style integrated circuits. The unique action wedge design of the test clip allows all four of its side to open simultaneously for one step, secure attachment to the PLCC being tested.
- Helical compression spring and insulating contact combs ensure contact integrity during testing
- Probe access points are immediately visible for fast and safe individual lead testing
- Staggered contact rows facilitate probe attachment & prevent accidental shorting of adjacent probes
- With positive attachment to device, test clip will not fall off when board is vertical
- Wiping action and high nominal force combine to provide excellent electrical contact
- Gold alloy plated leads
- High normal force
- Excellent electrical contact
- Long-term performance
Technical Specifications
IC Case Styles
-
Pitch Spacing
-
Product Range
923 Series
No. of Contacts
-
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
