Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923345-09-CCopy
Newark Part No.83F3531
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747727 80610339469
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.000 |
| 20+ | $28.570 |
| 50+ | $28.130 |
| 100+ | $27.570 |
Price for:Pack of 150
Minimum: 10
Multiple: 10
$290.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923345-09-CCopy
Newark Part No.83F3531
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747727 80610339469
Technical Datasheet
Wire Gauge22AWG
Jacket ColorWhite
Kit Contents150Pcs of Size 0.9" Jumper Wires
Product Range923345 Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
22AWG
Kit Contents
150Pcs of Size 0.9" Jumper Wires
SVHC
To Be Advised
Jacket Color
White
Product Range
923345 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
