Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No923345-06-CCopy
Newark Part No.87F4059
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747697 80610339436
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.880 |
| 25+ | $30.330 |
| 50+ | $29.520 |
| 100+ | $26.140 |
| 250+ | $23.070 |
| 500+ | $22.590 |
Price for:Pack of 150
Minimum: 10
Multiple: 10
$338.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No923345-06-CCopy
Newark Part No.87F4059
Product Range923345 Series
Also Known AsGTIN UPC EAN: 00054007747697 80610339436
Technical Datasheet
Wire Gauge22AWG
Jacket ColorBlue
Kit Contents150Pcs of Size 0.6" Jumper Wires
Product Range923345 Series
SVHCTo Be Advised
Product Overview
The 923345-06-C is a Jumper Wire Kit with colour-coded jumper wires. The pre-measured pre-formed jumper wire is #22AWG solid, tinned copper, PVC insulated, stripped 1/4 inch and bent 90° on both ends for easy insertion.
Applications
Maintenance & Repair
Contents
150-piece 0.6" Blue jumper wires.
Technical Specifications
Wire Gauge
22AWG
Kit Contents
150Pcs of Size 0.6" Jumper Wires
SVHC
To Be Advised
Jacket Color
Blue
Product Range
923345 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
