Print Page
9140-4500PL
PCB Receptacle, Wire-to-Board, 2.54 mm, 2 Rows, 40 Contacts, Through Hole Mount, 9100 Series
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No9140-4500PLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30M2929
Product Range9100 Series
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 5+ | $7.140 |
| 10+ | $6.590 |
| 25+ | $6.120 |
| 50+ | $5.810 |
| 100+ | $5.690 |
| 250+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9140-4500PLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.30M2929
Product Range9100 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Product Range9100 Series
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact Termination TypeThrough Hole
SVHCTo Be Advised
Alternatives for 9140-4500PL
2 Products Found
Product Overview
The 9100 series polarized Boardmount Socket with copper alloy contacts and grey glass-filled polyester (PBT) insulation. It mates with the low profile shrouded headers.
- Standard centerbump with straight solder tails
- Military dual polarization
- Board retention
- Optional keying plug
- 1A Current rating
- 1000VRMS at sea level Withstanding voltage
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
No. of Contacts
40Contacts
Connector Mounting
Through Hole Mount
Contact Material
Copper
SVHC
To Be Advised
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
9100 Series
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
