Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No9088-200, WHITE, 50M X 12MMCopy
Newark Part No.30AK3928
Product Range9088-200 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 10+ | $15.790 |
| 25+ | $14.820 |
| 50+ | $13.990 |
| 100+ | $13.310 |
| 250+ | $12.640 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9088-200, WHITE, 50M X 12MMCopy
Newark Part No.30AK3928
Product Range9088-200 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester)
Tape ColourWhite
Total Tape Thickness7.9 mil (0.2 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial0.47"
Tape Width - Metric12mm
Product Range9088-200 Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
White
Roll Length - Imperial
164.1ft
Tape Width - Imperial
0.47"
Product Range
9088-200 Series
Tape Backing Material
PET (Polyester)
Total Tape Thickness
7.9 mil (0.2 mm)
Roll Length - Metric
50m
Tape Width - Metric
12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
