Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No8UH4-BA113-00-1.00
Newark Part No.49X0204
Also Known AsGTIN UPC EAN: 58887719992409 XP200023800
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
Manufacturer3M
Manufacturer Part No8UH4-BA113-00-1.00
Newark Part No.49X0204
Also Known AsGTIN UPC EAN: 58887719992409 XP200023800
Technical Datasheet
Connector Type AMini SAS 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini SAS 36 Position Plug
Cable Length - Imperial
3.3ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate