Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8KJ1-0727-0500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AJ4503
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $95.870 |
| 5+ | $89.970 |
| 10+ | $86.000 |
| 25+ | $82.370 |
Price for:Each
Minimum: 1
Multiple: 1
$95.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8KJ1-0727-0500Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AJ4503
Technical Datasheet
Connector to ConnectorPCI Express x4 Plug to PCI Express x4 Receptacle
No. of Positions64Positions
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PCI Express x4 Plug to PCI Express x4 Receptacle
Cable Length - Imperial
19.7"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
64Positions
Cable Length - Metric
500mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
