Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8KH2-0723-0500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W6106
Also Known AsGTIN UPC EAN: 00076308101473 70010030859
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 120+ | $87.120 |
Price for:Each
Minimum: 120
Multiple: 120
$10,454.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8KH2-0723-0500Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W6106
Also Known AsGTIN UPC EAN: 00076308101473 70010030859
Technical Datasheet
Connector to ConnectorPCI Express x8 Plug to PCI Express x8 Receptacle
No. of Positions98Positions
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PCI Express x8 Plug to PCI Express x8 Receptacle
Cable Length - Imperial
19.7"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
98Positions
Cable Length - Metric
500mm
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
