Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No898-24MMX55M
Newark Part No.20J3246
Product RangeScotch 898 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.130 |
| 50+ | $25.440 |
| 100+ | $23.740 |
| 250+ | $22.050 |
Price for:Each
Minimum: 36
Multiple: 36
$976.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No898-24MMX55M
Newark Part No.20J3246
Product RangeScotch 898 Series
Technical Datasheet
Tape TypePackaging
Adhesive TypeRubber Adhesive
Tape Backing MaterialPP (Polypropylene)
Tape ColourTransparent
Tape Length - Metric54.86m
Total Tape Thickness6.6 mil (0.17 mm)
Tape Length - Imperial60yard
Roll Length - Imperial60yard
Roll Length - Metric54.86m
Tape Width - Imperial0.945"
Tape Width - Metric24mm
Product RangeScotch 898 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Packaging
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
54.86m
Tape Length - Imperial
60yard
Roll Length - Metric
54.86m
Tape Width - Metric
24mm
SVHC
To Be Advised
Adhesive Type
Rubber Adhesive
Tape Colour
Transparent
Total Tape Thickness
6.6 mil (0.17 mm)
Roll Length - Imperial
60yard
Tape Width - Imperial
0.945"
Product Range
Scotch 898 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
