Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8979 SLATE BLUE 2 IN X 60 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93K5566
Product Range8979 Series
Also Known AsGTIN UPC EAN: 00021200564680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 24+ | $37.430 |
| 25+ | $35.690 |
| 50+ | $34.500 |
| 100+ | $32.970 |
| 250+ | $31.150 |
| 500+ | $30.620 |
| 1000+ | $29.510 |
Price for:Each
Minimum: 24
Multiple: 1
$898.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8979 SLATE BLUE 2 IN X 60 YDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.93K5566
Product Range8979 Series
Also Known AsGTIN UPC EAN: 00021200564680
Technical Datasheet
Tape TypeDuct
Tape Backing MaterialPP (Polypropylene)
Adhesive TypeNatural and Synthetic Rubber Adhesive
Tape Length - Metric54.864m
Tape Length - Imperial60yard
Tape ColourSlate Blue
Total Tape Thickness12.6 mil (0.33 mm)
Roll Length - Imperial60yard
Roll Length - Metric54.8m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range8979 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Duct
Adhesive Type
Natural and Synthetic Rubber Adhesive
Tape Length - Imperial
60yard
Total Tape Thickness
12.6 mil (0.33 mm)
Roll Length - Metric
54.8m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Backing Material
PP (Polypropylene)
Tape Length - Metric
54.864m
Tape Colour
Slate Blue
Roll Length - Imperial
60yard
Tape Width - Imperial
2"
Product Range
8979 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
