Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8934 CLEAR 48 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91C4476
Product RangeTartan 8934 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.350 |
| 24+ | $15.490 |
| 25+ | $14.720 |
| 50+ | $14.560 |
| 100+ | $14.300 |
| 250+ | $13.890 |
| 500+ | $13.570 |
| 1000+ | $13.270 |
Price for:Each
Minimum: 1
Multiple: 1
$16.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8934 CLEAR 48 MM X 55 MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.91C4476
Product RangeTartan 8934 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPP (Polypropylene)
Adhesive TypePressure Sensitive Synthetic Rubber Resin Adhesive
Tape ColourTransparent
Tape Length - Metric55m
Total Tape Thickness4 mil (0.101 mm)
Tape Length - Imperial180.45ft
Roll Length - Imperial180.45ft
Roll Length - Metric55m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product RangeTartan 8934 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Pressure Sensitive Synthetic Rubber Resin Adhesive
Tape Length - Metric
55m
Tape Length - Imperial
180.45ft
Roll Length - Metric
55m
Tape Width - Metric
48mm
SVHC
To Be Advised
Tape Backing Material
PP (Polypropylene)
Tape Colour
Transparent
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Imperial
180.45ft
Tape Width - Imperial
1.9"
Product Range
Tartan 8934 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
