Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8815 2IN X 36YD
Newark Part No.41T5548
Product Range8815 Series
Also Known AsGTIN UPC EAN: 00021200561405
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 5+ | $498.710 |
| 10+ | $480.900 |
Price for:Each
Minimum: 6
Multiple: 1
$2,992.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8815 2IN X 36YD
Newark Part No.41T5548
Product Range8815 Series
Also Known AsGTIN UPC EAN: 00021200561405
Technical Datasheet
Tape TypeThermally Conductive
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape Length - Metric32.918m
Tape Length - Imperial36yard
Tape ColourWhite
Total Tape Thickness15 mil (0.4 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range8815 Series
SVHCTo Be Advised
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Thermally Conductive
Tape Backing Material
PET (Polyester) Film
Tape Length - Imperial
36yard
Total Tape Thickness
15 mil (0.4 mm)
Roll Length - Metric
32.92m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Length - Metric
32.918m
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Imperial
2"
Product Range
8815 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
